Semtech SC310BSKTRT technical specifications.
| -3db Bandwidth | 1.4MHz |
| Package/Case | SOT-23-6 |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 270uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC310BSKTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.