Semtech SC3BH6F technical specifications.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SC3BH6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.