Semtech SC410MLTRT technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7.5V |
| Min Output Voltage | 750mV |
| Max Supply Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | EcoSpeed® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC410MLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
