
High-performance switching regulator, voltage-mode control, delivering up to 6A output current. Features a maximum switching frequency of 1MHz and operates from a minimum input voltage of 3V. This surface mount component, measuring 4mm x 4mm, offers a wide operating temperature range from -40°C to 125°C. It is HALOGEN FREE and ROHS COMPLIANT, packaged on tape and reel.
Semtech SC414MLTRT technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 150mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmartDrive™ |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC414MLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
