Semtech SC415MLTRT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC415MLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.