Semtech SC418ULTRT technical specifications.
| Current - Output 2 | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EcoSpeed® |
| Voltage - Output 2 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC418ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
