Semtech SC420AIMLTRT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC420AIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
