
Adjustable positive linear voltage regulator (LDO) with a 1A maximum output current. Features a 0.5V minimum and 5.5V maximum output voltage range, 1.5V minimum and 6V maximum input voltage, and a 200mV dropout voltage. Offers 2% accuracy and a 3mA quiescent current. Packaged in a PDSO8 surface mount package (3x3mm, 1mm height), this component is halogen-free and RoHS compliant. Operates across a temperature range of -40°C to 85°C.
Semtech SC4212MLTRT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 505mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4212MLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
