Semtech SC4213HSTRT technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 60V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.875V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4213HSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
