
Positive adjustable LDO regulator, 1.6V to 5.5V input, 0.8V to 3.3V output, 300mV dropout voltage at 2A. Features 2A maximum output current, 10µA quiescent current, and a 2.2A minimum current limit. Packaged in an 8-pin SOIC surface mount package, this CMOS device operates from -40°C to 85°C and is halogen-free and RoHS compliant.
Semtech SC4215ISTRT technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 2.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4215ISTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
