Semtech SC4250HISTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC4250HISTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
