Semtech SC4250HISTRT technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Features | Auto Retry, Fault Timeout |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3mA |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4250HISTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.