Semtech SC431CSK-1TRT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 31V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC431CSK-1TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
