Semtech SC431CSKQTRT technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 31V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC431CSKQTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
