Semtech SC431LCSK-1TR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC431LCSK-1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
