Semtech SC431LISK.25TRT technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC431LISK.25TRT to view detailed technical specifications.
No datasheet is available for this part.