Semtech SC440AMLTRT technical specifications.
| Dimming | Analog, PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Output Current per Channel | 30mA |
| Output Voltage | 42V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC440AMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
