Semtech SC441CTETRT technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 48 |
| Output Current per Channel | 150mA |
| Output Voltage | 42V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 700kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC441CTETRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.