Semtech SC441DTETRT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Segments | 48 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC441DTETRT to view detailed technical specifications.
No datasheet is available for this part.