Semtech SC4517AIMSTRT technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4517AIMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.