
The SC4518ISTRT is an adjustable positive regulator with a maximum output current of 2A and a maximum output voltage of 13.6V. It operates over a temperature range of -40°C to 85°C and is packaged in a RoHS compliant SOIC-8 package. The device is suitable for surface mount applications and is lead free. It has a maximum switching frequency of 600kHz and is not a synchronous rectifier.
Semtech SC4518ISTRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 13.6V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4518ISTRT to view detailed technical specifications.
No datasheet is available for this part.