Semtech SC451ITSTRT technical specifications.
| Package/Case | TSSOP |
| Length | 9.7mm |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.708V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC451ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
