Semtech SC4538ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.79V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2.5V |
| Output Current per Channel | 30mA |
| Output Voltage | 38V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4538ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
