Semtech SC4602BIMSTRT technical specifications.
| Package/Case | MSOP |
| Frequency | 550kHz |
| Output Current | 250mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4602BIMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.