Semtech SC4603IMSTRT technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4603IMSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.