Semtech SC4611ITSTRT technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4611ITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.