Semtech SC4612HMLTRT technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.7A |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4612HMLTRT to view detailed technical specifications.
No datasheet is available for this part.