Semtech SC470IMLTRT technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC470IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
