Semtech SC4808B-1MSTRT technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4808B-1MSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.