Semtech SC4808BIMSTR technical specifications.
| Package/Case | MSOP |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 250mA |
| Output Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC4808BIMSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
