
Semtech SC4905AIMSTR technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Output Current | 1mA |
| Output Voltage | 500mV |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC4905AIMSTR to view detailed technical specifications.
No datasheet is available for this part.