Semtech SC4910BITSTRT technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 100mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC4910BITSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
