Semtech SC553ISKTR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 150mV |
| Output Current | 150mA |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC553ISKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
