Semtech SC563LHULTRC technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 6 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC563LHULTRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.