
The SC600AIMLTRT is a single-output DC/DC controller from Semtech, featuring a 5V output voltage and 60mA output current. It operates at a maximum frequency of 650kHz and is packaged in the MSOP package type. The device is designed to withstand a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free. The SC600AIMLTRT is suitable for use in a variety of applications requiring a compact and efficient DC/DC conversion solution.
Semtech SC600AIMLTRT technical specifications.
| Package/Case | MSOP |
| Frequency | 650kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | mAhXLife™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC600AIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
