Semtech SC600AIMSTR technical specifications.
| Package/Case | MSOP |
| Output Current | 60mA |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC600AIMSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
