Semtech SC600CIMLTRT technical specifications.
| Frequency | 650kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | mAhXLife™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC600CIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
