Semtech SC604AIMLTRT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC604AIMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.