Semtech SC618ULTRT technical specifications.
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 500mA |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC618ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
