
8-segment LED driver IC featuring 8 outputs, each capable of delivering 25mA. Operates with a maximum supply voltage of 5.5V and a switching frequency up to 400kHz. This surface mount component measures 3mm x 3mm with a low profile of 0.55mm. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Semtech SC620ULTRT technical specifications.
| Frequency | 400kHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 400kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC620ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
