The SC622ULTRT is an industrial-grade LED display driver from Semtech, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a 20-pin HVQCCN package. The device is powered by a nominal supply voltage of 3.2V, with a minimum of 3V and a maximum of 5.5V. It is designed for use in industrial applications and is a type of interface IC.
Semtech SC622ULTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC622ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.