This industrial-grade LED display driver from Semtech operates within a temperature range of -40°C to 85°C. It features a 20-pin QUAD terminal position and a JEDEC package code of S-XQCC-N20. The device is designed to work with a supply voltage of 3.2V to 5.5V. It is a single-function IC with a pin count of 20 and a width and length of 3mm.
Semtech SC623ULTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC623ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.