
The SC628AULTRT is a charge pump dimming IC with I²C interface, operating at a frequency of 250kHz. It provides a maximum output current of 1A and an output voltage of 5.25V. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is packaged in a 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLP-20 package, suitable for surface mount applications.
Semtech SC628AULTRT technical specifications.
| Dimming | I²C |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Output Voltage | 5.25V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC628AULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
