The SC631ULTRT is a 4.4V output, 250mA charge pump DC/DC controller from Semtech. It operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant MLPD-8 package. The device is suitable for use in applications requiring a positive output voltage. It has a quiescent current of 2.5mA and is not a synchronous rectifier. The SC631ULTRT is RoHS compliant and lead free.
Semtech SC631ULTRT technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.4V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC631ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.