
Surface mount switched capacitor regulator with a 275mA maximum output current. Features a 2.95V to 5.5V input voltage range and a fixed 5V positive output voltage. Operates across a -40°C to 85°C temperature range. This single-channel, single-output charge pump regulator is halogen-free and RoHS compliant.
Semtech SC632AULTRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 275mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 275mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC632AULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
