
The SemPulse SC643ULTRT is a lead-free, surface-mount charge pump IC with five outputs, each capable of delivering up to 25mA at 5.25V. Operating within a temperature range of -40°C to 85°C, this IC is suitable for applications requiring high reliability and stability. Compliant with RoHS regulations, the SC643ULTRT is packaged in a halogen-free, 3x3mm MLPQ-20 package, available on tape and reel.
Semtech SC643ULTRT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SemPulse® |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC643ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
