
The SC644ULTRT is a lead-free, surface mount charge pump IC from Semtech. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features six channels with an output current of 25mA per channel and a maximum supply voltage of 5.5V. It is packaged in a 3x3mm, 0.6mm height, halogen-free and RoHS compliant MLPQ-20 package.
Semtech SC644ULTRT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemPulse® |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC644ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
