Semtech SC654ULTRT technical specifications.
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SemPulse® |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC654ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
