Semtech SC667ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC667ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
