
The SC668ULTRT is a semiconductor driver with PWM dimming capability, operating at a frequency of 400kHz and a maximum supply voltage of 5.5V. It is designed for surface mount applications and is packaged in a halogen-free and RoHS compliant MLPQ-20 package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It can supply up to 25mA of current per channel.
Semtech SC668ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Current per Channel | 25mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC668ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
